Diode 150 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20-E3-08

DigiKey Part Number
112-BAS20-E3-08TR-ND - Tape & Reel (TR)
112-BAS20-E3-08CT-ND - Cut Tape (CT)
112-BAS20-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20-E3-08
Description
DIODE STANDARD 150V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS20_R1_00001Panjit International Inc.2 8903757-BAS20_R1_00001CT-ND2,71000 KčSimilar
In-Stock: 11 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,60900 Kč46,09 Kč
1002,89270 Kč289,27 Kč
5002,14228 Kč1 071,14 Kč
1 0001,89889 Kč1 898,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58898 Kč4 766,94 Kč
6 0001,43263 Kč8 595,78 Kč
9 0001,35290 Kč12 176,10 Kč
15 0001,26323 Kč18 948,45 Kč
21 0001,21011 Kč25 412,31 Kč
30 0001,15845 Kč34 753,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč