
BAS20 | |
|---|---|
DigiKey Part Number | 4878-BAS20TR-ND - Tape & Reel (TR) 4878-BAS20CT-ND - Cut Tape (CT) 4878-BAS20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20 |
Description | DIODE STANDARD 150V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS20 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 100 | 1,17830 Kč | 117,83 Kč |
| 500 | 0,85258 Kč | 426,29 Kč |
| 1 000 | 0,74621 Kč | 746,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61051 Kč | 1 831,53 Kč |
| 6 000 | 0,54183 Kč | 3 250,98 Kč |
| 9 000 | 0,50677 Kč | 4 560,93 Kč |
| 15 000 | 0,46727 Kč | 7 009,05 Kč |
| 21 000 | 0,44385 Kč | 9 320,85 Kč |
| 30 000 | 0,42109 Kč | 12 632,70 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

