
BAS16GWX | |
|---|---|
DigiKey Part Number | 1727-7319-2-ND - Tape & Reel (TR) 1727-7319-1-ND - Cut Tape (CT) 1727-7319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16GWX |
Description | DIODE STANDARD 100V 215MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,12500 Kč | 21,25 Kč |
| 50 | 1,50800 Kč | 75,40 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67357 Kč | 2 020,71 Kč |
| 6 000 | 0,59737 Kč | 3 584,22 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |








