Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC245D,118

DigiKey Part Number
1727-6716-2-ND - Tape & Reel (TR)
1727-6716-1-ND - Cut Tape (CT)
1727-6716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC245D,118
Description
IC TXRX 2V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC245MDWREPTexas Instruments407296-22270-2-ND35,27665 KčUpgrade
MC74VHC245DWGonsemi334MC74VHC245DWG-ND21,84000 KčSimilar
MC74VHC245DWR2Gonsemi1 051MC74VHC245DWR2GOSCT-ND21,84000 KčSimilar
SN74AHC245DWRochester Electronics, LLC2 1532156-SN74AHC245DW-ND22,67785 KčSimilar
In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,12600 Kč81,26 Kč
257,26520 Kč181,63 Kč
1006,31830 Kč631,83 Kč
2505,86852 Kč1 467,13 Kč
5005,59722 Kč2 798,61 Kč
1 0005,37402 Kč5 374,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,19008 Kč10 380,16 Kč
4 0005,03868 Kč20 154,72 Kč
6 0004,96288 Kč29 777,28 Kč
10 0004,87891 Kč48 789,10 Kč
14 0004,82983 Kč67 617,62 Kč
20 0004,78259 Kč95 651,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč