74LVT245PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 501
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 2 102
Unit Price: 39,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 721
Unit Price: 19,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 380
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 717
Unit Price: 17,64000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 865
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 272
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 350
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 35,98711 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 992
Unit Price: 81,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 444
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 181
Unit Price: 18,69000 Kč
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245PW,112

DigiKey Part Number
1727-2886-ND
Manufacturer
Manufacturer Product Number
74LVT245PW,112
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT245PW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types