Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVT245BPWR | |
|---|---|
DigiKey Part Number | 296-8652-2-ND - Tape & Reel (TR) 296-8652-1-ND - Cut Tape (CT) 296-8652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BPWR |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT245MTC | onsemi | 0 | 74LVT245MTC-ND | 0,00000 Kč | Direct |
| 74LVT245MTCX | onsemi | 0 | 74LVT245MTCXCT-ND | 63,82000 Kč | Direct |
| 74LCX245MTCX | onsemi | 53 | 74LCX245MTCXCT-ND | 17,10000 Kč | Similar |
| 74LVT2245PW,112 | Rochester Electronics, LLC | 1 560 | 2156-74LVT2245PW,112-1727-ND | 15,01597 Kč | Similar |
| 74LVT2245PW,118 | Nexperia USA Inc. | 0 | 1727-74LVT2245PW,118CT-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 12,99300 Kč | 129,93 Kč |
| 25 | 11,71240 Kč | 292,81 Kč |
| 100 | 10,28800 Kč | 1 028,80 Kč |
| 250 | 9,61020 Kč | 2 402,55 Kč |
| 500 | 9,20186 Kč | 4 600,93 Kč |
| 1 000 | 9,15786 Kč | 9 157,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,58892 Kč | 17 177,84 Kč |
| 4 000 | 8,36108 Kč | 33 444,32 Kč |
| 6 000 | 8,24700 Kč | 49 482,00 Kč |
| 10 000 | 8,12057 Kč | 81 205,70 Kč |
| 14 000 | 8,04671 Kč | 112 653,94 Kč |
| 20 000 | 7,97565 Kč | 159 513,00 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











