Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT244BPWR

DigiKey Part Number
296-8649-2-ND - Tape & Reel (TR)
296-8649-1-ND - Cut Tape (CT)
296-8649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT244BPWR
Description
IC BUFF 2.7V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT244BPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,91400 Kč129,14 Kč
2511,63280 Kč290,82 Kč
10010,22180 Kč1 022,18 Kč
2509,54820 Kč2 387,05 Kč
5009,14126 Kč4 570,63 Kč
1 0009,09192 Kč9 091,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,53065 Kč17 061,30 Kč
4 0008,30382 Kč33 215,28 Kč
6 0008,19027 Kč49 141,62 Kč
10 0008,06441 Kč80 644,10 Kč
14 0007,99085 Kč111 871,90 Kč
20 0007,92008 Kč158 401,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč