
SN74LVTH245APWRG4 | |
|---|---|
DigiKey Part Number | 296-48966-2-ND - Tape & Reel (TR) 296-48966-1-ND - Cut Tape (CT) 296-48966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245APWRG4 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 100 | 10,66490 Kč | 1 066,49 Kč |
| 250 | 9,96480 Kč | 2 491,20 Kč |
| 500 | 9,54318 Kč | 4 771,59 Kč |
| 1 000 | 9,19607 Kč | 9 196,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,91050 Kč | 17 821,00 Kč |
| 4 000 | 8,67532 Kč | 34 701,28 Kč |
| 6 000 | 8,55763 Kč | 51 345,78 Kč |
| 10 000 | 8,42717 Kč | 84 271,70 Kč |
| 14 000 | 8,35090 Kč | 116 912,60 Kč |
| 20 000 | 8,27762 Kč | 165 552,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

