Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH245AMDBREP

DigiKey Part Number
296-22391-2-ND - Tape & Reel (TR)
296-22391-1-ND - Cut Tape (CT)
296-22391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH245AMDBREP
Description
IC TXRX 2.7V/3.6V 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH245AMDBREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH245AMDBREPTexas Instruments1 967296-22391-1-ND3,64000 KčParametric Equivalent
74LVT2245PW,112Rochester Electronics, LLC1 5602156-74LVT2245PW,112-1727-ND0,61683 KčSimilar
74LVT245BPW,118Nexperia USA Inc.551727-6005-1-ND0,45000 KčSimilar
74LVT245PW,118Nexperia USA Inc.11 5801727-6373-1-ND0,47000 KčSimilar
74LVTH2245MTCXonsemi2 10274LVTH2245MTCXCT-ND1,63000 KčSimilar
In-Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,64000 Kč88,64 Kč
1067,13400 Kč671,34 Kč
2561,76560 Kč1 544,14 Kč
10055,85730 Kč5 585,73 Kč
25054,50044 Kč13 625,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00048,79895 Kč97 597,90 Kč
4 00047,85279 Kč191 411,16 Kč
Manufacturers Standard Package
Unit Price without VAT:88,64000 Kč
Unit Price with VAT:107,25440 Kč

Other Suppliers on DigiKey

327In Stock
Ships from Rochester Electronics, LLC