Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT245BD,112 | |
|---|---|
DigiKey Part Number | 74LVT245BD,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT245BD,112 |
Description | IC TXRX 2.7V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT245BD,118 | Nexperia USA Inc. | 0 | 1727-74LVT245BD,118TR-ND | 7,35991 Kč | Parametric Equivalent |
| 74LVT245D,118 | Nexperia USA Inc. | 201 | 1727-6372-1-ND | 14,91000 Kč | Parametric Equivalent |
| SN74LVTH2245DW | Rochester Electronics, LLC | 14 868 | 2156-SN74LVTH2245DW-ND | 22,47000 Kč | Similar |
| SN74LVTH2245DWR | Texas Instruments | 3 680 | 296-28885-1-ND | 17,64000 Kč | Similar |
| 74LVT245BD,112 | Rochester Electronics, LLC | 15 143 | 2156-74LVT245BD,112-ND | 18,68821 Kč | Parametric Equivalent |





