
74LVT14PW,118 | |
|---|---|
DigiKey Part Number | 1727-7347-2-ND - Tape & Reel (TR) 1727-7347-1-ND - Cut Tape (CT) 1727-7347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Output High, Low | 20mA, 32mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,78900 Kč | 187,89 Kč |
| 50 | 15,85160 Kč | 792,58 Kč |
| 100 | 14,94340 Kč | 1 494,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,41993 Kč | 31 049,83 Kč |
| 5 000 | 12,11614 Kč | 60 580,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











