
SN65HVD11QDR | |
|---|---|
DigiKey Part Number | 296-48651-2-ND - Tape & Reel (TR) 296-48651-1-ND - Cut Tape (CT) 296-48651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD11QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11QDR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 48,93000 Kč | Similar |
| ISL83072EIBZA | Renesas Electronics Corporation | 1 212 | ISL83072EIBZA-ND | 48,93000 Kč | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 5 019 | ISL83078EIBZA-ND | 48,93000 Kč | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4 217 | ISL83078EIBZA-TCT-ND | 48,93000 Kč | Similar |
| MAX3486ECSA+ | Analog Devices Inc./Maxim Integrated | 665 | MAX3486ECSA+-ND | 177,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 25 | 54,95600 Kč | 1 373,90 Kč |
| 100 | 49,57840 Kč | 4 957,84 Kč |
| 250 | 47,01536 Kč | 11 753,84 Kč |
| 500 | 46,61892 Kč | 23 309,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,94869 Kč | 97 371,72 Kč |
| 5 000 | 38,20065 Kč | 191 003,25 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |



