Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4376TAUK+T

DigiKey Part Number
MAX4376TAUK+TTR-ND - Tape & Reel (TR)
MAX4376TAUK+TCT-ND - Cut Tape (CT)
MAX4376TAUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4376TAUK+T
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4376TAUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
800 µA
Current - Supply
1mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1059,04600 Kč590,46 Kč
2554,20840 Kč1 355,21 Kč
10048,89170 Kč4 889,17 Kč
25046,35772 Kč11 589,43 Kč
50045,94152 Kč22 970,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,24638 Kč105 615,95 Kč
5 00041,44678 Kč207 233,90 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč