505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

OP290GPZ

DigiKey Part Number
OP290GPZ-ND
Manufacturer
Manufacturer Product Number
OP290GPZ
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP290GPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.012V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
125 µV
Current - Supply
25µA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,07000 Kč290,07 Kč
10200,94300 Kč2 009,43 Kč
50163,45320 Kč8 172,66 Kč
100151,49470 Kč15 149,47 Kč
250147,87624 Kč36 969,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,07000 Kč
Unit Price with VAT:350,98470 Kč