
DS34LV87TM/NOPB | |
|---|---|
DigiKey Part Number | DS34LV87TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS34LV87TM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34LV87TM/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 48 | 47,76167 Kč | 2 292,56 Kč |
| 144 | 44,34222 Kč | 6 385,28 Kč |
| 288 | 42,66750 Kč | 12 288,24 Kč |
| 528 | 41,44799 Kč | 21 884,54 Kč |
| 1 008 | 40,35658 Kč | 40 679,43 Kč |
| 2 544 | 39,10184 Kč | 99 475,08 Kč |
| 5 040 | 38,36372 Kč | 193 353,15 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



