74LVT125D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 136 220
Unit Price: 16,80000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 8 567
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 567 820
Unit Price: 11,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,38748 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,99211 Kč
Datasheet

Similar


Texas Instruments
In Stock: 86 024
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 000
Unit Price: 10,28902 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT125D,112

DigiKey Part Number
1727-2882-ND
Manufacturer
Manufacturer Product Number
74LVT125D,112
Description
IC BUFF 2.7V/3.6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVT125D,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT125D,118Nexperia USA Inc.01727-3114-1-ND8,40000 KčSimilar
SN74LVT125DRTexas Instruments136 220296-1249-1-ND16,80000 KčDirect
SN74LVTH125DRTexas Instruments8 567296-1708-1-ND13,44000 KčDirect
SN74HCT125DRTexas Instruments1 567 820296-1206-1-ND11,13000 KčSimilar
SN74LVT125QDRG4Q1Texas Instruments0SN74LVT125QDRG4Q1-ND13,38748 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types