Parametric Equivalent
Similar
Similar
Similar

SN74LVT125QDRG4Q1 | |
|---|---|
DigiKey Part Number | SN74LVT125QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT125QDRG4Q1 |
Description | IC BUFF 2.7V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125QDRG4Q1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT125QDRQ1 | Texas Instruments | 0 | SN74LVT125QDRQ1-ND | 9,99211 Kč | Parametric Equivalent |
| 74LVT125D,112 | Nexperia USA Inc. | 0 | 1727-2882-ND | 0,00000 Kč | Similar |
| 74LVT125D,118 | Nexperia USA Inc. | 0 | 1727-3114-1-ND | 8,40000 Kč | Similar |
| 74LVTH125D,118 | Nexperia USA Inc. | 307 | 1727-6706-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,38748 Kč | 33 468,70 Kč |
| Unit Price without VAT: | 13,38748 Kč |
|---|---|
| Unit Price with VAT: | 16,19885 Kč |



