
74LVTH125D,118 | |
|---|---|
DigiKey Part Number | 1727-6706-2-ND - Tape & Reel (TR) 1727-6706-1-ND - Cut Tape (CT) 1727-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH125D,118 |
Description | IC BUFF 2.7V/3.6V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT125D | Rochester Electronics, LLC | 23 265 | 2156-SN74LVT125D-ND | 22,05000 Kč | Direct |
| SN74LVTH125D | Rochester Electronics, LLC | 9 986 | 2156-SN74LVTH125D-ND | 24,57000 Kč | Direct |
| SN74HCT125DR | Texas Instruments | 1 567 820 | 296-1206-1-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 250 | 3,92244 Kč | 980,61 Kč |
| 500 | 3,73008 Kč | 1 865,04 Kč |
| 1 000 | 3,57176 Kč | 3 571,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40462 Kč | 8 511,55 Kč |
| 5 000 | 3,30391 Kč | 16 519,55 Kč |
| 7 500 | 3,25349 Kč | 24 401,18 Kč |
| 12 500 | 3,19759 Kč | 39 969,88 Kč |
| 17 500 | 3,16494 Kč | 55 386,45 Kč |
| 25 000 | 3,13351 Kč | 78 337,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

