
SN74LVTH125D | |
|---|---|
DigiKey Part Number | 296-1708-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125D |
Description | IC BUFF 2.7V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 50 | 15,07660 Kč | 753,83 Kč |
| 100 | 14,23240 Kč | 1 423,24 Kč |
| 250 | 13,33960 Kč | 3 334,90 Kč |
| 500 | 12,80122 Kč | 6 400,61 Kč |
| 1 000 | 12,35795 Kč | 12 357,95 Kč |
| 2 500 | 11,89016 Kč | 29 725,40 Kč |
| 5 000 | 11,60824 Kč | 58 041,20 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

