
SN74LVTH125NSRE4 | |
|---|---|
DigiKey Part Number | SN74LVTH125NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125NSRE4 |
Description | IC BUFF 2.7V/3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125NSRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,38546 Kč | 10 770,92 Kč |
| 4 000 | 5,23018 Kč | 20 920,72 Kč |
| 6 000 | 5,15249 Kč | 30 914,94 Kč |
| 10 000 | 5,06633 Kč | 50 663,30 Kč |
| 14 000 | 5,01596 Kč | 70 223,44 Kč |
| 20 000 | 4,96754 Kč | 99 350,80 Kč |
| Unit Price without VAT: | 5,38546 Kč |
|---|---|
| Unit Price with VAT: | 6,51641 Kč |

