Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT125DR

DigiKey Part Number
296-1249-2-ND - Tape & Reel (TR)
296-1249-1-ND - Cut Tape (CT)
296-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT125DR
Description
IC BUFF 2.7V/3.6V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT125DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,01100 Kč120,11 Kč
2510,80120 Kč270,03 Kč
1009,47220 Kč947,22 Kč
2508,84016 Kč2 210,04 Kč
5008,45926 Kč4 229,63 Kč
1 0008,38513 Kč8 385,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,81394 Kč19 534,85 Kč
5 0007,61425 Kč38 071,25 Kč
7 5007,51423 Kč56 356,73 Kč
12 5007,40341 Kč92 542,62 Kč
17 5007,33863 Kč128 426,03 Kč
25 0007,27638 Kč181 909,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč

Other Suppliers on DigiKey

135 364In Stock
Ships from Rochester Electronics, LLC