
TL16C550CIFNR | |
|---|---|
DigiKey Part Number | 296-41662-2-ND - Tape & Reel (TR) 296-41662-1-ND - Cut Tape (CT) 296-41662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550CIFNR |
Description | IC ASYNC COMM ELEMENT 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CIFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,90100 Kč | 1 149,01 Kč |
| 25 | 106,37600 Kč | 2 659,40 Kč |
| 100 | 97,00870 Kč | 9 700,87 Kč |
| 250 | 92,54324 Kč | 23 135,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,85128 Kč | 44 925,64 Kč |
| 1 000 | 87,63515 Kč | 87 635,15 Kč |
| 1 500 | 86,52562 Kč | 129 788,43 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |










