
74LVCH162245ADGG:1 | |
|---|---|
DigiKey Part Number | 1727-4126-2-ND - Tape & Reel (TR) 1727-4126-1-ND - Cut Tape (CT) 1727-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH162245ADGG:1 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH162245ADGG:1 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,32000 Kč | Similar |
| 74LVCHR162245APAG | Renesas Electronics Corporation | 562 | 74LVCHR162245APAG-ND | 28,99000 Kč | Similar |
| 74LVCR162245APAG | Renesas Electronics Corporation | 11 | 74LVCR162245APAG-ND | 28,99000 Kč | Similar |
| CLVCH16T245MDGGREP | Texas Instruments | 3 200 | 296-23948-1-ND | 182,07000 Kč | Similar |
| SN74LVC16245ADGGR | Texas Instruments | 595 | 296-1228-1-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 25 | 8,69240 Kč | 217,31 Kč |
| 100 | 7,59770 Kč | 759,77 Kč |
| 250 | 7,07420 Kč | 1 768,55 Kč |
| 500 | 6,75844 Kč | 3 379,22 Kč |
| 1 000 | 6,63393 Kč | 6 633,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,28439 Kč | 12 568,78 Kč |
| 4 000 | 6,10826 Kč | 24 433,04 Kč |
| 6 000 | 6,02005 Kč | 36 120,30 Kč |
| 10 000 | 5,92236 Kč | 59 223,60 Kč |
| 14 000 | 5,86521 Kč | 82 112,94 Kč |
| 20 000 | 5,81027 Kč | 116 205,40 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

