74LVC4066BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 18,93000 Kč
Datasheet

Similar


onsemi
In Stock: 52
Unit Price: 11,44000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,53433 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066BQ,115

DigiKey Part Number
1727-3499-2-ND - Tape & Reel (TR)
1727-3499-1-ND - Cut Tape (CT)
1727-3499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4066BQ,115
Description
IC SW SPST-NOX4 10OHM 14DHVQFN
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74LVC4066BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1010,04900 Kč100,49 Kč
508,35160 Kč417,58 Kč
1007,82720 Kč782,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,32197 Kč18 965,91 Kč
6 0006,15539 Kč36 932,34 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč