
MC74LVX4066DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX4066DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX4066DTR2GOSCT-ND - Cut Tape (CT) MC74LVX4066DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4066DTR2G |
Description | IC SW SPST-NOX4 20OHM 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4066DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,99000 Kč | 79,90 Kč |
| 25 | 7,14880 Kč | 178,72 Kč |
| 100 | 6,22520 Kč | 622,52 Kč |
| 250 | 5,78240 Kč | 1 445,60 Kč |
| 500 | 5,51608 Kč | 2 758,04 Kč |
| 1 000 | 5,36379 Kč | 5 363,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,06510 Kč | 12 662,75 Kč |
| 5 000 | 4,92561 Kč | 24 628,05 Kč |
| 7 500 | 4,85573 Kč | 36 417,98 Kč |
| 12 500 | 4,77827 Kč | 59 728,38 Kč |
| 17 500 | 4,73302 Kč | 82 827,85 Kč |
| 25 000 | 4,68951 Kč | 117 237,75 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

