Parametric Equivalent
Similar

74LVC4066BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC4066BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC4066BQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC4066BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066BQ-Q100X |
Description | IC SW SPST-NOX4 10OHM 14DHVQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 13,46100 Kč | 134,61 Kč |
| 50 | 11,27680 Kč | 563,84 Kč |
| 100 | 10,59650 Kč | 1 059,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64801 Kč | 25 944,03 Kč |
| 6 000 | 8,43250 Kč | 50 595,00 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |



