Parametric Equivalent
Parametric Equivalent
Similar
Similar

74LVC3G34DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC3G34DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34DP-Q100H |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09146 Kč | 12 274,38 Kč |
| 6 000 | 3,97933 Kč | 23 875,98 Kč |
| 9 000 | 3,92317 Kč | 35 308,53 Kč |
| 15 000 | 3,86099 Kč | 57 914,85 Kč |
| 21 000 | 3,82465 Kč | 80 317,65 Kč |
| 30 000 | 3,78966 Kč | 113 689,80 Kč |
| Unit Price without VAT: | 4,09146 Kč |
|---|---|
| Unit Price with VAT: | 4,95067 Kč |



