Parametric Equivalent
Parametric Equivalent

74LVC3G16DPH | |
|---|---|
DigiKey Part Number | 1727-74LVC3G16DPHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G16DPH |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22053 Kč | 12 661,59 Kč |
| 6 000 | 4,10556 Kč | 24 633,36 Kč |
| 9 000 | 4,04797 Kč | 36 431,73 Kč |
| 15 000 | 3,98413 Kč | 59 761,95 Kč |
| 21 000 | 3,94684 Kč | 82 883,64 Kč |
| 30 000 | 3,91098 Kč | 117 329,40 Kč |
| Unit Price without VAT: | 4,22053 Kč |
|---|---|
| Unit Price with VAT: | 5,10684 Kč |


