
SN74LVC3G34DCTR | |
|---|---|
DigiKey Part Number | 296-13285-2-ND - Tape & Reel (TR) 296-13285-1-ND - Cut Tape (CT) 296-13285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCTR |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCTR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 3 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,25360 Kč | 281,34 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 250 | 9,22816 Kč | 2 307,04 Kč |
| 500 | 8,83314 Kč | 4 416,57 Kč |
| 1 000 | 8,77495 Kč | 8 774,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,10646 Kč | 24 319,38 Kč |
| 6 000 | 7,90997 Kč | 47 459,82 Kč |
| 9 000 | 7,81159 Kč | 70 304,31 Kč |
| 15 000 | 7,70258 Kč | 115 538,70 Kč |
| 21 000 | 7,63885 Kč | 160 415,85 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |







