MFR Recommended
Similar
Similar
Similar

SN74LVC3G34DCTRG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G34DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCTRG4 |
Description | IC BUFF 1.65V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCTRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 3 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G34DCTR | Texas Instruments | 9 009 | 296-13285-1-ND | 17,52000 Kč | MFR Recommended |
| 74LVC3G34DC,125 | Nexperia USA Inc. | 0 | 1727-7305-1-ND | 8,97000 Kč | Similar |
| 74LVC3G34DP,125 | Nexperia USA Inc. | 0 | 1727-6685-1-ND | 7,30000 Kč | Similar |
| 74LVC3G34DP-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC3G34DP-Q100HCT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97617 Kč | 11 928,51 Kč |
| 6 000 | 3,86678 Kč | 23 200,68 Kč |
| 9 000 | 3,81204 Kč | 34 308,36 Kč |
| 15 000 | 3,75136 Kč | 56 270,40 Kč |
| 21 000 | 3,71587 Kč | 78 033,27 Kč |
| 30 000 | 3,68179 Kč | 110 453,70 Kč |
| Unit Price without VAT: | 3,97617 Kč |
|---|---|
| Unit Price with VAT: | 4,81117 Kč |




