Parametric Equivalent
Parametric Equivalent
Similar
Similar

74LVC3G34DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC3G34DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G34DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G34DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34DP-Q100H |
Description | IC BUFF 1.65V 8-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G16DPH | Nexperia USA Inc. | 0 | 1727-74LVC3G16DPHCT-ND | 9,59000 Kč | Parametric Equivalent |
| 74LVC3G34DP,125 | Nexperia USA Inc. | 0 | 1727-6685-1-ND | 7,30000 Kč | Parametric Equivalent |
| SN74LVC3G34DCTR | Texas Instruments | 9 009 | 296-13285-1-ND | 17,52000 Kč | Similar |
| SN74LVC3G34DCTRG4 | Texas Instruments | 0 | SN74LVC3G34DCTRG4-ND | 3,97617 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 25 | 5,84800 Kč | 146,20 Kč |
| 100 | 5,07000 Kč | 507,00 Kč |
| 250 | 4,69916 Kč | 1 174,79 Kč |
| 500 | 4,47518 Kč | 2 237,59 Kč |
| 1 000 | 4,30770 Kč | 4 307,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33586 Kč | 13 007,58 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |



