
74LVC3G14GT,115 | |
|---|---|
DigiKey Part Number | 1727-7042-2-ND - Tape & Reel (TR) 1727-7042-1-ND - Cut Tape (CT) 1727-7042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14GT,115 |
Description | IC INVERT SCHMITT 3CH 3INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G14GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 1.1V ~ 2.5V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 250 | 2,03428 Kč | 508,57 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,83313 Kč | 1 833,13 Kč |
| 2 500 | 1,77022 Kč | 4 425,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67971 Kč | 8 398,55 Kč |
| 10 000 | 1,63224 Kč | 16 322,40 Kč |
| 15 000 | 1,60846 Kč | 24 126,90 Kč |
| 25 000 | 1,58210 Kč | 39 552,50 Kč |
| 35 000 | 1,56670 Kč | 54 834,50 Kč |
| 50 000 | 1,55190 Kč | 77 595,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







