74LVC32APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 155
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 923
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 650
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 107
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 177
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 141
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 999
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: 30,02716 Kč
Datasheet

Similar


Texas Instruments
In Stock: 79 505
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 66 903
Unit Price: 10,50000 Kč
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32APW,112

DigiKey Part Number
1727-6468-ND
Manufacturer
Manufacturer Product Number
74LVC32APW,112
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC32APW,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types