
SN74LVC32AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC32AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC32AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC32AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32AQPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,62000 Kč | 96,20 Kč |
| 25 | 8,62200 Kč | 215,55 Kč |
| 100 | 7,53380 Kč | 753,38 Kč |
| 250 | 7,01300 Kč | 1 753,25 Kč |
| 500 | 6,69896 Kč | 3 349,48 Kč |
| 1 000 | 6,57013 Kč | 6 570,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,22775 Kč | 12 455,50 Kč |
| 4 000 | 6,05267 Kč | 24 210,68 Kč |
| 6 000 | 5,96497 Kč | 35 789,82 Kč |
| 10 000 | 5,86781 Kč | 58 678,10 Kč |
| 14 000 | 5,81103 Kč | 81 354,42 Kč |
| 20 000 | 5,75642 Kč | 115 128,40 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

