74LVC32ABQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,92560 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 9,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32ABQ,115

DigiKey Part Number
1727-3497-2-ND - Tape & Reel (TR)
1727-3497-1-ND - Cut Tape (CT)
1727-3497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC32ABQ,115
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74LVC32ABQ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
104,30700 Kč43,07 Kč
503,50380 Kč175,19 Kč
1003,25410 Kč325,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54444 Kč7 633,32 Kč
6 0002,46586 Kč14 795,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč