


LD39100PURY | |
|---|---|
DigiKey Part Number | 497-LD39100PURYTR-ND - Tape & Reel (TR) 497-LD39100PURYCT-ND - Cut Tape (CT) 497-LD39100PURYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PURY |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,67100 Kč | 186,71 Kč |
| 25 | 16,89040 Kč | 422,26 Kč |
| 100 | 14,93920 Kč | 1 493,92 Kč |
| 250 | 14,00836 Kč | 3 502,09 Kč |
| 500 | 13,44758 Kč | 6 723,79 Kč |
| 1 000 | 12,98575 Kč | 12 985,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55006 Kč | 34 650,18 Kč |
| 6 000 | 11,28698 Kč | 67 721,88 Kč |
| 9 000 | 11,15514 Kč | 100 396,26 Kč |
| 15 000 | 11,00919 Kč | 165 137,85 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |









