
74LCX32BQX | |
|---|---|
DigiKey Part Number | 74LCX32BQXTR-ND - Tape & Reel (TR) 74LCX32BQXCT-ND - Cut Tape (CT) 74LCX32BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX32BQX |
Description | IC GATE OR 4CH 2-INP 14DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 7,06100 Kč | 70,61 Kč |
| 25 | 6,30720 Kč | 157,68 Kč |
| 100 | 5,47410 Kč | 547,41 Kč |
| 250 | 5,07752 Kč | 1 269,38 Kč |
| 500 | 4,83840 Kč | 2 419,20 Kč |
| 1 000 | 4,67529 Kč | 4 675,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39909 Kč | 13 197,27 Kč |
| 6 000 | 4,28025 Kč | 25 681,50 Kč |
| 9 000 | 4,22076 Kč | 37 986,84 Kč |
| 15 000 | 4,15482 Kč | 62 322,30 Kč |
| 21 000 | 4,11630 Kč | 86 442,30 Kč |
| 30 000 | 4,07923 Kč | 122 376,90 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |

