SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ABQAR

DigiKey Part Number
296-SN74LVC32ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC32ABQARCT-ND - Cut Tape (CT)
296-SN74LVC32ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32ABQAR
Description
FOUR-CHANNEL, TWO-INPUT, 1.65V T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
106,28300 Kč62,83 Kč
255,59280 Kč139,82 Kč
1004,84780 Kč484,78 Kč
2504,49076 Kč1 122,69 Kč
5004,27564 Kč2 137,82 Kč
1 0004,10648 Kč4 106,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,87935 Kč11 638,05 Kč
6 0003,77223 Kč22 633,38 Kč
9 0003,71861 Kč33 467,49 Kč
15 0003,65917 Kč54 887,55 Kč
21 0003,62443 Kč76 113,03 Kč
30 0003,59103 Kč107 730,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč