
74LVC2G66DP,125 | |
|---|---|
DigiKey Part Number | 1727-5993-2-ND - Tape & Reel (TR) 1727-5993-1-ND - Cut Tape (CT) 1727-5993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G66DP,125 |
Description | IC SWITCH SPST-NOX2 10OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Active | Crosstalk -56dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 3.9ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX323CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX323CUA+T-ND | 109,84175 Kč | Similar |
| MAX4541CUA+ | Analog Devices Inc./Maxim Integrated | 408 | MAX4541CUA+-ND | 68,41000 Kč | Similar |
| MAX4541CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4541CUA+T-ND | 39,82566 Kč | Similar |
| MAX4575EUA+ | Analog Devices Inc./Maxim Integrated | 316 | MAX4575EUA+-ND | 119,29000 Kč | Similar |
| MAX4641EUA+ | Analog Devices Inc./Maxim Integrated | 1 580 | MAX4641EUA+-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,45480 Kč | 111,37 Kč |
| 100 | 3,84160 Kč | 384,16 Kč |
| 250 | 3,54960 Kč | 887,40 Kč |
| 500 | 3,37276 Kč | 1 686,38 Kč |
| 1 000 | 3,22760 Kč | 3 227,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04803 Kč | 9 144,09 Kč |
| 6 000 | 2,96020 Kč | 17 761,20 Kč |
| 9 000 | 2,91620 Kč | 26 245,80 Kč |
| 15 000 | 2,86746 Kč | 43 011,90 Kč |
| 21 000 | 2,83900 Kč | 59 619,00 Kč |
| 30 000 | 2,81160 Kč | 84 348,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

