
74LVC2G07GM,115 | |
|---|---|
DigiKey Part Number | 1727-7008-2-ND - Tape & Reel (TR) 1727-7008-1-ND - Cut Tape (CT) 1727-7008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07GM,115 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 25 | 2,51760 Kč | 62,94 Kč |
| 100 | 2,14290 Kč | 214,29 Kč |
| 250 | 1,96608 Kč | 491,52 Kč |
| 500 | 1,85914 Kč | 929,57 Kč |
| 1 000 | 1,77094 Kč | 1 770,94 Kč |
| 2 500 | 1,70690 Kč | 4 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62173 Kč | 8 108,65 Kč |
| 10 000 | 1,57559 Kč | 15 755,90 Kč |
| 15 000 | 1,55248 Kč | 23 287,20 Kč |
| 25 000 | 1,52687 Kč | 38 171,75 Kč |
| 35 000 | 1,51190 Kč | 52 916,50 Kč |
| 50 000 | 1,49751 Kč | 74 875,50 Kč |
| 125 000 | 1,46651 Kč | 183 313,75 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











