
SN74LVC157ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC157ABQBRTR-ND - Tape & Reel (TR) 296-SN74LVC157ABQBRCT-ND - Cut Tape (CT) 296-SN74LVC157ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ABQBR |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,17120 Kč | 254,28 Kč |
| 100 | 8,91260 Kč | 891,26 Kč |
| 250 | 8,31308 Kč | 2 078,27 Kč |
| 500 | 7,95058 Kč | 3 975,29 Kč |
| 1 000 | 7,85839 Kč | 7 858,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,28400 Kč | 21 852,00 Kč |
| 6 000 | 7,10378 Kč | 42 622,68 Kč |
| 9 000 | 7,01349 Kč | 63 121,41 Kč |
| 15 000 | 6,91348 Kč | 103 702,20 Kč |
| 21 000 | 6,85503 Kč | 143 955,63 Kč |
| 30 000 | 6,79884 Kč | 203 965,20 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


