
74LVC2G07FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G07FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC2G07FZ4-7CT-ND - Cut Tape (CT) 31-74LVC2G07FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07FZ4-7 |
Description | IC BUFF 1.65V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G07FZ4-7 Models |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 100 | 2,36440 Kč | 236,44 Kč |
| 250 | 2,17204 Kč | 543,01 Kč |
| 500 | 2,05570 Kč | 1 027,85 Kč |
| 1 000 | 1,95995 Kč | 1 959,95 Kč |
| 2 500 | 1,89872 Kč | 4 746,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79764 Kč | 8 988,20 Kč |
| 10 000 | 1,74741 Kč | 17 474,10 Kč |
| 15 000 | 1,72224 Kč | 25 833,60 Kč |
| 25 000 | 1,69439 Kč | 42 359,75 Kč |
| 35 000 | 1,67809 Kč | 58 733,15 Kč |
| 50 000 | 1,66243 Kč | 83 121,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











