
AP2411SN-7 | |
|---|---|
DigiKey Part Number | AP2411SN-7DITR-ND - Tape & Reel (TR) AP2411SN-7DICT-ND - Cut Tape (CT) AP2411SN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411SN-7 |
Description | IC PWR SWITCH P-CH 1:1 6DFN2020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2411SN-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2020-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 250 | 3,38908 Kč | 847,27 Kč |
| 500 | 3,21858 Kč | 1 609,29 Kč |
| 1 000 | 3,07810 Kč | 3 078,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90458 Kč | 8 713,74 Kč |
| 6 000 | 2,81965 Kč | 16 917,90 Kč |
| 9 000 | 2,77710 Kč | 24 993,90 Kč |
| 15 000 | 2,72999 Kč | 40 949,85 Kč |
| 21 000 | 2,70243 Kč | 56 751,03 Kč |
| 30 000 | 2,67594 Kč | 80 278,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




