


74LVC1T45GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8629-2-ND - Tape & Reel (TR) 1727-8629-1-ND - Cut Tape (CT) 1727-8629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GM-Q100X |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 25 | 5,17840 Kč | 129,46 Kč |
| 100 | 4,47520 Kč | 447,52 Kč |
| 250 | 4,14012 Kč | 1 035,03 Kč |
| 500 | 3,93930 Kč | 1 969,65 Kč |
| 1 000 | 3,77342 Kč | 3 773,42 Kč |
| 2 500 | 3,76593 Kč | 9 414,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,49304 Kč | 17 465,20 Kč |
| 10 000 | 3,40623 Kč | 34 062,30 Kč |
| 15 000 | 3,36275 Kč | 50 441,25 Kč |
| 25 000 | 3,31461 Kč | 82 865,25 Kč |
| 35 000 | 3,28645 Kč | 115 025,75 Kč |
| 50 000 | 3,25938 Kč | 162 969,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


