
74LVC1G332GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-8040-2-ND - Tape & Reel (TR) 1727-8040-1-ND - Cut Tape (CT) 1727-8040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GV-Q100H |
Description | IC GATE OR 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 2,90610 Kč | 290,61 Kč |
| 250 | 2,67684 Kč | 669,21 Kč |
| 500 | 2,53740 Kč | 1 268,70 Kč |
| 1 000 | 2,42296 Kč | 2 422,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28150 Kč | 6 844,50 Kč |
| 6 000 | 2,21232 Kč | 13 273,92 Kč |
| 9 000 | 2,17763 Kč | 19 598,67 Kč |
| 15 000 | 2,13922 Kč | 32 088,30 Kč |
| 21 000 | 2,11678 Kč | 44 452,38 Kč |
| 30 000 | 2,09517 Kč | 62 855,10 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










