


PMEG4010CEA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010CEA-QXCT-ND - Cut Tape (CT) 1727-PMEG4010CEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEA-QX |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,98800 Kč | 298,80 Kč |
| 500 | 2,21318 Kč | 1 106,59 Kč |
| 1 000 | 1,96289 Kč | 1 962,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64372 Kč | 4 931,16 Kč |
| 6 000 | 1,48263 Kč | 8 895,78 Kč |
| 9 000 | 1,40050 Kč | 12 604,50 Kč |
| 15 000 | 1,30815 Kč | 19 622,25 Kč |
| 21 000 | 1,25343 Kč | 26 322,03 Kč |
| 30 000 | 1,20024 Kč | 36 007,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









