74LVC1G16GWH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 000
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 481
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 562
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 19 838
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 076
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,42756 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,42756 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38 671
Unit Price: 17,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,76796 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 8 699
Unit Price: 2,53000 Kč
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74LVC1G16GWH

DigiKey Part Number
1727-74LVC1G16GWHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G16GWH
Description
IC BUFF NON-INVERT 5.5V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90915 Kč2 727,45 Kč
6 0000,87684 Kč5 261,04 Kč
9 0000,86069 Kč7 746,21 Kč
15 0000,84277 Kč12 641,55 Kč
21 0000,83230 Kč17 478,30 Kč
30 0000,82223 Kč24 666,90 Kč
75 0000,80054 Kč60 040,50 Kč
150 0000,78748 Kč118 122,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,90915 Kč
Unit Price with VAT:1,10007 Kč