
74LVC1G34SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G34SE-7DITR-ND - Tape & Reel (TR) 74LVC1G34SE-7DICT-ND - Cut Tape (CT) 74LVC1G34SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34SE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 250 | 0,97852 Kč | 244,63 Kč |
| 500 | 0,91972 Kč | 459,86 Kč |
| 1 000 | 0,87142 Kč | 871,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81136 Kč | 2 434,08 Kč |
| 6 000 | 0,78204 Kč | 4 692,24 Kč |
| 9 000 | 0,76734 Kč | 6 906,06 Kč |
| 15 000 | 0,75104 Kč | 11 265,60 Kč |
| 21 000 | 0,74152 Kč | 15 571,92 Kč |
| 30 000 | 0,73236 Kč | 21 970,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


