Similar

NL17SZ16DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ16DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ16DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ16DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16DBVT1G |
Description | IC BUFF 1.65V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G17W5-7 | Diodes Incorporated | 20 711 | 74LVC1G17W5-7CT-ND | 1,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88283 Kč | 2 648,49 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


