
TC7SZ34FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ34FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ34FULJ(CTCT-ND - Cut Tape (CT) TC7SZ34FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ34FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ34FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 25 | 1,50720 Kč | 37,68 Kč |
| 100 | 1,26720 Kč | 126,72 Kč |
| 250 | 1,15440 Kč | 288,60 Kč |
| 500 | 1,08660 Kč | 543,30 Kč |
| 1 000 | 1,03061 Kč | 1 030,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93266 Kč | 2 797,98 Kč |
| 6 000 | 0,89982 Kč | 5 398,92 Kč |
| 9 000 | 0,88340 Kč | 7 950,60 Kč |
| 15 000 | 0,86520 Kč | 12 978,00 Kč |
| 21 000 | 0,85455 Kč | 17 945,55 Kč |
| 30 000 | 0,84432 Kč | 25 329,60 Kč |
| 75 000 | 0,82228 Kč | 61 671,00 Kč |
| 150 000 | 0,80900 Kč | 121 350,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

